New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. Single IGBTs
                      Print Page

                      IXBH12N300

                      IGBT, 30 A, 2.8 V, 160 W, 3 kV, TO-247, 3 Pins

                      LITTELFUSE IXBH12N300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoIXBH12N300
                      Newark Part No.03AH0359
                      Product RangeBIMOSFET Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$34.830
                      5+$31.850
                      10+$28.850
                      25+$25.870
                      100+$22.880
                      500+$22.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoIXBH12N300
                      Newark Part No.03AH0359
                      Product RangeBIMOSFET Series
                      Technical Datasheet

                      Data Sheet

                      DC Collector Current30A
                      Continuous Collector Current30A
                      Collector Emitter Saturation Voltage Vce(on)2.8V
                      Collector Emitter Saturation Voltage2.8V
                      Power Dissipation Pd160W
                      Power Dissipation160W
                      Collector Emitter Voltage Max3kV
                      Collector Emitter Voltage V(br)ceo3kV
                      Transistor Case StyleTO-247
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Transistor MountingThrough Hole
                      Product RangeBIMOSFET Series
                      SVHCTo Be Advised

                      Technical Specifications

                      DC Collector Current

                      30A

                      Collector Emitter Saturation Voltage Vce(on)

                      2.8V

                      Power Dissipation Pd

                      160W

                      Collector Emitter Voltage Max

                      3kV

                      Transistor Case Style

                      TO-247

                      Operating Temperature Max

                      150°C

                      Product Range

                      BIMOSFET Series

                      Continuous Collector Current

                      30A

                      Collector Emitter Saturation Voltage

                      2.8V

                      Power Dissipation

                      160W

                      Collector Emitter Voltage V(br)ceo

                      3kV

                      No. of Pins

                      3Pins

                      Transistor Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.