Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH16N170
Newark Part No.29AK0372
Product RangeBiMOSFET Series
Technical Datasheet
492 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
392 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.400 |
| 10+ | $15.210 |
| 25+ | $13.020 |
| 50+ | $10.910 |
| 100+ | $10.630 |
| 250+ | $10.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH16N170
Newark Part No.29AK0372
Product RangeBiMOSFET Series
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage3.3V
Power Dissipation250W
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
MSL-
SVHCTo Be Advised
Product Overview
High voltage, high gain BIMOSFET™ monolithic bipolar MOS transistor. Suitable for use in switch-mode and resonant-mode power supplies, uninterruptible power supplies (UPS), laser generators, capacitor discharge circuits and AC switches applications.
- High blocking voltage
- International standard packages
- Low conduction losses
- Low gate drive requirement
- High power density
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
250W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
SVHC
To Be Advised
Collector Emitter Saturation Voltage
3.3V
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate