Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH20N300
Newark Part No.29AK0374
Product RangeBiMOSFET Series
Technical Datasheet
271 In Stock
Need more?
60 Delivery in 1-3 Business Days(US stock)
211 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $77.010 | 
| 5+ | $72.680 | 
| 10+ | $68.330 | 
| 25+ | $64.070 | 
| 50+ | $62.930 | 
Price for:Each
Minimum: 1
Multiple: 1
$77.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBH20N300
Newark Part No.29AK0374
Product RangeBiMOSFET Series
Technical Datasheet
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage2.7V
Collector Emitter Saturation Voltage Vce(on)2.7V
Power Dissipation250W
Power Dissipation Pd250W
Collector Emitter Voltage V(br)ceo3kV
Collector Emitter Voltage Max3kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeBiMOSFET Series
MSL-
SVHCTo Be Advised
Product Overview
High voltage, high gain BIMOSFET™ monolithic bipolar MOS transistor. Suitable for use in switch-mode and resonant-mode power supplies, uninterruptible power supplies (UPS), laser generators, capacitor discharge circuits and AC switches applications.
- High blocking voltage
 - Anti-parallel diode
 - International standard package
 - Low conduction losses
 - Low gate drive requirement
 - High power density
 
Technical Specifications
DC Collector Current
50A
Collector Emitter Saturation Voltage
2.7V
Power Dissipation
250W
Collector Emitter Voltage V(br)ceo
3kV
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
BiMOSFET Series
SVHC
To Be Advised
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
2.7V
Power Dissipation Pd
250W
Collector Emitter Voltage Max
3kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate