Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXBOD1-08
Newark Part No.29AK0376
Product RangeBOD1 Series
Technical Datasheet
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.020 |
5+ | $14.540 |
10+ | $12.060 |
25+ | $10.880 |
100+ | $10.530 |
500+ | $10.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXBOD1-08
Newark Part No.29AK0376
Product RangeBOD1 Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleFP-Case
Thyristor TypeBreakover Diode
Breakover Voltage Max800V
No. of Circuits1Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm-
Product RangeBOD1 Series
SVHCTo Be Advised
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
FP-Case
Breakover Voltage Max
800V
Peak Pulse Current Ippm
-
Product Range
BOD1 Series
No. of Pins
2Pins
Thyristor Type
Breakover Diode
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability