Print Page
Image is for illustrative purposes only. Please refer to product description.
134 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.380 |
10+ | $1.380 |
25+ | $1.380 |
50+ | $1.380 |
100+ | $1.380 |
500+ | $1.380 |
1000+ | $1.380 |
2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXCY10M45S
Newark Part No.03AH0401
Technical Datasheet
Peak Operating Voltage-
Regulator Current-
Operating Temperature Max150°C
Diode Case StyleTO-252AA
No. of Pins3 Pin
Product Range-
SVHCTo Be Advised
Product Overview
Switchable current regulator suitable for use in start-up circuits for SMPS, highly stable voltage sources, surge limiters and voltage protection, instantaneously reacting resettable fuses, soft start-up circuits applications.
- Minimum of 350/450V breakdown
- Resistor programmable current source
- 40W continuous dissipation
- On/Off switchable current source
Technical Specifications
Peak Operating Voltage
-
Operating Temperature Max
150°C
No. of Pins
3 Pin
SVHC
To Be Advised
Regulator Current
-
Diode Case Style
TO-252AA
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability