Print Page
Image is for illustrative purposes only. Please refer to product description.
249 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.230 |
25+ | $11.260 |
100+ | $9.710 |
250+ | $9.390 |
500+ | $8.760 |
1000+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$12.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDD630MYI
Newark Part No.25AJ5409
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleTO-263 (D2PAK)
No. of Pins5Pins
IC Case / PackageTO-263 (D2PAK)
IC MountingSurface Mount
Input TypeLogic
Source Current30A
Sink Current30A
Supply Voltage Min9V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay46ns
Output Delay46ns
Product Range-
Qualification-
MSL-
Product Overview
High-speed low-side Ultrafast MOSFET driver especially well suited for driving the latest IXYS power MOSFETs and IGBTs. It is suitable for use in efficient power MOSFET and IGBT switching, switch mode power supplies, motor controls, DC to DC converters, class-D switching amplifiers, pulse transformer driver applications.
- 30A peak source/sink drive current
- Configured as a non-inverting driver with an enable
- Extended operating Temperature range from -40°C to +125°C
- Under-voltage lockout protection
- Fast rise and fall times: <lt/> 20ns
- Low propagation delay time
- Low 10µA supply current
- Low output impedance
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
TO-263 (D2PAK)
IC Case / Package
TO-263 (D2PAK)
Input Type
Logic
Sink Current
30A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
46ns
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
30A
Supply Voltage Min
9V
Operating Temperature Min
-40°C
Input Delay
46ns
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for IXDD630MYI
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability