Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXFX230N20T
Newark Part No.03AH0988
Product RangeGigaMOS Series
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $27.770 |
5+ | $25.300 |
10+ | $22.830 |
25+ | $20.360 |
100+ | $17.880 |
500+ | $16.910 |
Price for:Each
Minimum: 1
Multiple: 1
$27.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFX230N20T
Newark Part No.03AH0988
Product RangeGigaMOS Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id230A
Drain Source On State Resistance0.0075ohm
On Resistance Rds(on)0.0075ohm
Transistor Case StylePLUS247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation1.67kW
Power Dissipation Pd1.67kW
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeGigaMOS Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.0075ohm
Transistor Case Style
PLUS247
Rds(on) Test Voltage
10V
Power Dissipation
1.67kW
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
230A
On Resistance Rds(on)
0.0075ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
1.67kW
Operating Temperature Max
175°C
Product Range
GigaMOS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability