Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH48N60B3D1
Newark Part No.03AH1099
Product RangeGenX3 Series
Technical Datasheet
512 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 25+ | $4.820 |
| 100+ | $4.820 |
| 250+ | $4.820 |
| 500+ | $4.820 |
| 1000+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGH48N60B3D1
Newark Part No.03AH1099
Product RangeGenX3 Series
Technical Datasheet
DC Collector Current48A
Continuous Collector Current48A
Collector Emitter Saturation Voltage1.8V
Collector Emitter Saturation Voltage Vce(on)1.8V
Power Dissipation Pd300W
Power Dissipation300W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3 Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
48A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
300W
Collector Emitter Voltage Max
600V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
GenX3 Series
Continuous Collector Current
48A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
300W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability