Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP60N20T
Newark Part No.03AH1706
Product RangeTrench Series
Technical Datasheet
290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.230 |
| 25+ | $1.230 |
| 50+ | $1.230 |
| 100+ | $1.230 |
| 500+ | $1.230 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP60N20T
Newark Part No.03AH1706
Product RangeTrench Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id60A
Drain Source On State Resistance0.032ohm
On Resistance Rds(on)0.032ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation500W
Power Dissipation Pd500W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product RangeTrench Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.032ohm
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
500W
No. of Pins
3Pins
Qualification
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.032ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
500W
Operating Temperature Max
175°C
Product Range
Trench Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability