Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH55N120C4
Newark Part No.70AK2726
Product RangeXPT Gen 4 Series
Technical Datasheet
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 10+ | $9.950 |
| 25+ | $8.420 |
| 50+ | $6.890 |
| 100+ | $6.390 |
| 250+ | $6.190 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH55N120C4
Newark Part No.70AK2726
Product RangeXPT Gen 4 Series
Technical Datasheet
Continuous Collector Current140A
Collector Emitter Saturation Voltage2.1V
Power Dissipation650W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT Gen 4 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
140A
Power Dissipation
650W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
XPT Gen 4 Series
Collector Emitter Saturation Voltage
2.1V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate