Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH85N120C4
Newark Part No.70AK2727
Product RangeXPT Gen 4 Series
Technical Datasheet
305 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
205 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $15.190 |
10+ | $10.040 |
25+ | $9.720 |
50+ | $9.220 |
100+ | $8.980 |
250+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH85N120C4
Newark Part No.70AK2727
Product RangeXPT Gen 4 Series
Technical Datasheet
Continuous Collector Current240A
Collector Emitter Saturation Voltage2V
Power Dissipation1.15kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT Gen 4 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
240A
Power Dissipation
1.15kW
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
XPT Gen 4 Series
Collector Emitter Saturation Voltage
2V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate