Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH90N65A5
Newark Part No.51AK0719
Product RangeXPT GenX5 Series
Technical Datasheet
304 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
204 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $9.650 |
10+ | $8.340 |
25+ | $7.030 |
50+ | $5.720 |
100+ | $5.280 |
250+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH90N65A5
Newark Part No.51AK0719
Product RangeXPT GenX5 Series
Technical Datasheet
Continuous Collector Current220A
Collector Emitter Saturation Voltage1.22V
Power Dissipation650W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX5 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
220A
Power Dissipation
650W
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
XPT GenX5 Series
Collector Emitter Saturation Voltage
1.22V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate