Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoL60030C1SQ
Newark Part No.02B8685
Product RangePOWR-GARD LF Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $14.990 |
25+ | $10.710 |
100+ | $9.420 |
250+ | $8.690 |
500+ | $7.860 |
1000+ | $7.240 |
2500+ | $6.760 |
Price for:Each
Minimum: 1
Multiple: 1
$14.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoL60030C1SQ
Newark Part No.02B8685
Product RangePOWR-GARD LF Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldClass CC
Holder TerminalsQuick Connect, Screw
No. of Fuses1Fuses
Product RangePOWR-GARD LF Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Class CC
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Quick Connect, Screw
Product Range
POWR-GARD LF Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability