Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLPSC0003Z
Newark Part No.34H4905
Product RangePOWR-GARD LPSC Series
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.830 |
| 5+ | $90.960 |
| 10+ | $81.090 |
| 25+ | $77.760 |
| 50+ | $70.140 |
| 100+ | $62.520 |
Price for:Each
Minimum: 1
Multiple: 1
$100.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLPSC0003Z
Newark Part No.34H4905
Product RangePOWR-GARD LPSC Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size HeldClass CC
Holder TerminalsPressure Plate
No. of Fuses3Fuses
Product RangePOWR-GARD LPSC Series
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Product Overview
The LPSC0003Z is a non-indicating POWR-SAFE Fuseholder with thermoplastic body and pressure plate terminals. The Littelfuse POWR-SAFE dead front holder provides optimum protection to personnel for Class-CC and midget-style fuses.
- Easy installation and fuse removal with no additional pullers or tools required
- 35mm DIN rail mountable
- UL94V-0 Flammability rating
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
Class CC
No. of Fuses
3Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Pressure Plate
Product Range
POWR-GARD LPSC Series
Voltage Rating VDC
600V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
