Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoRF1534-000
Newark Part No.42M2241
Product RangePolySwitch LR4
Your Part Number
4,140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.630 |
| 25+ | $1.520 |
| 50+ | $1.400 |
| 100+ | $1.310 |
| 250+ | $1.210 |
| 500+ | $1.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoRF1534-000
Newark Part No.42M2241
Product RangePolySwitch LR4
Technical Datasheet
Product RangePolySwitch LR4
Voltage Rating20VDC
Holding Current9A
Trip Current16.7A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
PolySwitch LR4
Holding Current
9A
Time to Trip
5s
Operating Temperature Min
-
Automotive Qualification Standard
-
Voltage Rating
20VDC
Trip Current
16.7A
Current Rating Max
100A
Operating Temperature Max
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
