New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Surge Protectors
                      4. Mains Surge Protectors
                      Print Page

                      LSP05277PX3333

                      LED Protection Device, LSP05 Series, 10 kA, Module, Transient Voltage RoHS Compliant: Yes

                      Date/Lot Code

                      LITTELFUSE LSP05277PX3333
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoLSP05277PX3333
                      Newark Part No.31Y2396
                      Product RangeLSP05 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)
                      QuantityPrice
                      1+$22.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoLSP05277PX3333
                      Newark Part No.31Y2396
                      Product RangeLSP05 Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC277V
                      Suppressor TypeMains Surge Protector
                      No. of Poles1 Pole
                      Voltage Rating VDC-
                      SPD TypeType 2 & 4
                      Peak Surge Current10kA
                      Clamping Voltage Vc Max-
                      Varistor Case StyleModule
                      Continuing Operating Voltage Max320VAC
                      Suppressor MountingPanel
                      Varistor TypeMetal Oxide Varistor (MOV)
                      Product RangeLSP05 Series
                      Peak Surge Current @ 8/20µS10kA
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Peak Energy (10/1000uS)-
                      Plug Type-
                      SVHCTo Be Advised

                      Technical Specifications

                      Voltage Rating VAC

                      277V

                      No. of Poles

                      1 Pole

                      SPD Type

                      Type 2 & 4

                      Clamping Voltage Vc Max

                      -

                      Continuing Operating Voltage Max

                      320VAC

                      Varistor Type

                      Metal Oxide Varistor (MOV)

                      Peak Surge Current @ 8/20µS

                      10kA

                      Operating Temperature Max

                      85°C

                      Plug Type

                      -

                      Suppressor Type

                      Mains Surge Protector

                      Voltage Rating VDC

                      -

                      Peak Surge Current

                      10kA

                      Varistor Case Style

                      Module

                      Suppressor Mounting

                      Panel

                      Product Range

                      LSP05 Series

                      Operating Temperature Min

                      -40°C

                      Peak Energy (10/1000uS)

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.