Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10120S
Newark Part No.84X6033
Product RangeLSP10 Series
Technical Datasheet
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $25.400 |
5+ | $23.740 |
10+ | $22.100 |
25+ | $20.440 |
100+ | $19.690 |
500+ | $18.160 |
1000+ | $18.020 |
Price for:Each
Minimum: 1
Multiple: 1
$25.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10120S
Newark Part No.84X6033
Product RangeLSP10 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
SPD TypeType 2
Peak Surge Current20kA
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel
Product RangeLSP10 Series
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Continuing Operating Voltage Max
150VAC
Product Range
LSP10 Series
SVHC
To Be Advised
No. of Poles
2 Pole
Peak Surge Current
20kA
Suppressor Mounting
Panel
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability