Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10277PX3316
Newark Part No.42Y0516
Product RangeLSP10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $33.860 |
5+ | $32.550 |
10+ | $31.300 |
25+ | $29.120 |
100+ | $27.240 |
500+ | $26.820 |
1000+ | $26.240 |
Price for:Each
Minimum: 1
Multiple: 1
$33.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10277PX3316
Newark Part No.42Y0516
Product RangeLSP10 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
Voltage Rating VAC277V
No. of Poles1 Pole
Voltage Rating VDC-
SPD TypeType 2
Clamping Voltage Vc Max-
Peak Surge Current20kA
Varistor Case StyleModule
Continuing Operating Voltage Max320VAC
Varistor TypeMetal Oxide Varistor (MOV)
Suppressor MountingPanel
Peak Surge Current @ 8/20µS20kA
Product RangeLSP10 Series
Operating Temperature Min-45°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
No. of Poles
1 Pole
SPD Type
Type 2
Peak Surge Current
20kA
Continuing Operating Voltage Max
320VAC
Suppressor Mounting
Panel
Product Range
LSP10 Series
Operating Temperature Max
85°C
Plug Type
-
Voltage Rating VAC
277V
Voltage Rating VDC
-
Clamping Voltage Vc Max
-
Varistor Case Style
Module
Varistor Type
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Min
-45°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability