Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10277PX3333
Newark Part No.42Y0517
Product RangeLSP10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $27.590 |
5+ | $26.850 |
10+ | $26.180 |
25+ | $25.320 |
100+ | $24.680 |
500+ | $24.440 |
1000+ | $24.210 |
Price for:Each
Minimum: 1
Multiple: 1
$27.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLSP10277PX3333
Newark Part No.42Y0517
Product RangeLSP10 Series
Technical Datasheet
Suppressor TypeMains Surge Protector
Voltage Rating VAC277V
Voltage Rating VDC-
No. of Poles1 Pole
SPD TypeType 2
Clamping Voltage Vc Max-
Peak Surge Current20kA
Continuing Operating Voltage Max320VAC
Varistor Case StyleModule
Suppressor MountingPanel
Varistor TypeMetal Oxide Varistor (MOV)
Product RangeLSP10 Series
Peak Surge Current @ 8/20µS20kA
Operating Temperature Min-45°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Suppressor Type
Mains Surge Protector
Voltage Rating VDC
-
SPD Type
Type 2
Peak Surge Current
20kA
Varistor Case Style
Module
Varistor Type
Metal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS
20kA
Operating Temperature Max
85°C
Plug Type
-
Voltage Rating VAC
277V
No. of Poles
1 Pole
Clamping Voltage Vc Max
-
Continuing Operating Voltage Max
320VAC
Suppressor Mounting
Panel
Product Range
LSP10 Series
Operating Temperature Min
-45°C
Peak Energy (10/1000uS)
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability