Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDCG-4-17-23
Newark Part No.18J6595
Product RangeMDCG Series
Your Part Number
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $1.170 |
| 100+ | $1.120 |
| 250+ | $1.060 |
| 500+ | $1.010 |
| 1000+ | $0.961 |
| 2500+ | $0.923 |
| 5000+ | $0.901 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDCG-4-17-23
Newark Part No.18J6595
Product RangeMDCG Series
Technical Datasheet
Product RangeMDCG Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max1.2A
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min17AT
Operate AT Max23AT
SVHCTo Be Advised
Technical Specifications
Product Range
MDCG Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
23AT
Contact Configuration
SPST-NO
Contact Current Max
1.2A
Switching Power Max
10W
Operate AT Min
17AT
SVHC
To Be Advised
Technical Docs (2)
Alternatives for MDCG-4-17-23
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
