Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT-10-15-F
Newark Part No.38X7473
Product RangeMDRR-DT Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.140 |
| 25+ | $1.140 |
| 50+ | $1.140 |
| 100+ | $1.140 |
| 500+ | $1.140 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT-10-15-F
Newark Part No.38X7473
Product RangeMDRR-DT Series
Technical Datasheet
Product RangeMDRR-DT Series
Contact ConfigurationSPDT
Switch MountingThrough Hole
Contact Current Max250mA
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.1ohm
Operate AT Min10AT
Operate AT Max15AT
SVHCTo Be Advised
Technical Specifications
Product Range
MDRR-DT Series
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.1ohm
Operate AT Max
15AT
Contact Configuration
SPDT
Contact Current Max
250mA
Switching Power Max
5W
Operate AT Min
10AT
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability