Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT 15-20 F
Newark Part No.24C6463
Product RangeMDRR-DT Series
Your Part Number
Technical Datasheet
974 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 10+ | $4.410 |
| 25+ | $4.090 |
| 50+ | $3.870 |
| 100+ | $3.650 |
| 500+ | $3.230 |
| 1000+ | $3.080 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDRR-DT 15-20 F
Newark Part No.24C6463
Product RangeMDRR-DT Series
Technical Datasheet
Product RangeMDRR-DT Series
Contact ConfigurationSPST-CO
Switch MountingThrough Hole
Contact Current Max1.5A
Switching Voltage Max175VDC
Switching Power Max5W
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCTo Be Advised
Product Overview
The MDRR-DT 15-20 F is a single-pole double-throw (SPDT) miniature change-over Reed Switch with glass envelope, UL recognized and capable of switching 175VDC at 5W. The MDRR-DT series switch has hermetically sealed switch contacts are not affected by and have no effect on their external environment. It can be used as changeover or NO contact.
- No minimum switching voltage or current
- Zero operating power required for contact closure
- Fit and forget durability
Applications
Industrial, Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Product Range
MDRR-DT Series
Switch Mounting
Through Hole
Switching Voltage Max
175VDC
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-CO
Contact Current Max
1.5A
Switching Power Max
5W
Operate AT Min
15AT
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate