Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMDSM-10R-20-25
Newark Part No.38X7498
Product RangeMDSM-10 Series
Your Part Number
175 In Stock
3,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 25+ | $1.390 |
| 50+ | $1.320 |
| 100+ | $1.250 |
| 250+ | $1.170 |
| 500+ | $1.110 |
| 1000+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDSM-10R-20-25
Newark Part No.38X7498
Product RangeMDSM-10 Series
Technical Datasheet
Product RangeMDSM-10 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.12ohm
Operate AT Min20AT
Operate AT Max25AT
SVHCTo Be Advised
Technical Specifications
Product Range
MDSM-10 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.12ohm
Operate AT Max
25AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
20AT
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
