Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMDSR-4-22-38
Newark Part No.82X7267
Product RangeMDSR-4 Series
Technical Datasheet
5,057 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.430 |
25+ | $1.210 |
100+ | $1.130 |
250+ | $1.080 |
500+ | $1.030 |
1000+ | $0.986 |
2500+ | $0.944 |
5000+ | $0.902 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMDSR-4-22-38
Newark Part No.82X7267
Product RangeMDSR-4 Series
Technical Datasheet
Product RangeMDSR-4 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.1ohm
Operate AT Min22AT
Operate AT Max38AT
Technical Specifications
Product Range
MDSR-4 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.1ohm
Operate AT Max
38AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
22AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for MDSR-4-22-38
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate