Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC15-12-72N
Newark Part No.03AH2871
Product RangeMHP-TAC Series
Technical Datasheet
624 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.616 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC15-12-72N
Newark Part No.03AH2871
Product RangeMHP-TAC Series
Technical Datasheet
Product RangeMHP-TAC Series
Thermistor MountingPanel
Voltage Rating12VDC
Holding Current15A
Trip Current80A
Time to Trip-
Current Rating Max80A
Operating Temperature Min67°C
Operating Temperature Max77°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Product Range
MHP-TAC Series
Voltage Rating
12VDC
Trip Current
80A
Current Rating Max
80A
Operating Temperature Max
77°C
SVHC
To Be Advised
Thermistor Mounting
Panel
Holding Current
15A
Time to Trip
-
Operating Temperature Min
67°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability