Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC15-12-82N
Newark Part No.03AH2873
Product RangeMHP-TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC15-12-82N
Newark Part No.03AH2873
Product RangeMHP-TAC Series
Technical Datasheet
Thermistor MountingPanel
Product RangeMHP-TAC Series
Voltage Rating12VDC
Holding Current15A
Trip Current80A
Time to Trip-
Current Rating Max80A
Operating Temperature Min77°C
Operating Temperature Max87°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Panel
Voltage Rating
12VDC
Trip Current
80A
Current Rating Max
80A
Operating Temperature Max
87°C
SVHC
To Be Advised
Product Range
MHP-TAC Series
Holding Current
15A
Time to Trip
-
Operating Temperature Min
77°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
