New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Battery Strap PTCs
                      Print Page

                      MHP-TAC15-12-85N

                      Battery Strap PTC, MHP-TAC Series, 12 VDC, 15 A, 80 A, 80 A

                      Date/Lot Code

                      LITTELFUSE MHP-TAC15-12-85N
                      LITTELFUSE MHP-TAC15-12-85N
                      LITTELFUSE MHP-TAC15-12-85N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoMHP-TAC15-12-85N
                      Newark Part No.03AH2874
                      Product RangeMHP-TAC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      954 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.267
                      25+$0.267
                      100+$0.267
                      250+$0.267
                      500+$0.267
                      1000+$0.267
                      2500+$0.267
                      5000+$0.267
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoMHP-TAC15-12-85N
                      Newark Part No.03AH2874
                      Product RangeMHP-TAC Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor MountingPanel
                      Product RangeMHP-TAC Series
                      Voltage Rating12VDC
                      Holding Current15A
                      Trip Current80A
                      Time to Trip-
                      Current Rating Max80A
                      Operating Temperature Min80°C
                      Operating Temperature Max90°C
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Technical Specifications

                      Thermistor Mounting

                      Panel

                      Voltage Rating

                      12VDC

                      Trip Current

                      80A

                      Current Rating Max

                      80A

                      Operating Temperature Max

                      90°C

                      SVHC

                      To Be Advised

                      Product Range

                      MHP-TAC Series

                      Holding Current

                      15A

                      Time to Trip

                      -

                      Operating Temperature Min

                      80°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.