Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC6-12-82
Newark Part No.78AC8691
Product RangeMHP-TAC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
100+ | $1.520 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,520.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMHP-TAC6-12-82
Newark Part No.78AC8691
Product RangeMHP-TAC Series
Technical Datasheet
Thermistor MountingPanel
Product RangeMHP-TAC Series
Holding Current6A
Trip Current40A
Voltage Rating12VDC
Time to Trip-
Operating Temperature Min77°C
Current Rating Max40A
Operating Temperature Max87°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Panel
Holding Current
6A
Voltage Rating
12VDC
Operating Temperature Min
77°C
Operating Temperature Max
87°C
SVHC
To Be Advised
Product Range
MHP-TAC Series
Trip Current
40A
Time to Trip
-
Current Rating Max
40A
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate