Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD005F-2
Newark Part No.69K7997
Product RangePolySwitch microSMD Series
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.533 |
25+ | $0.416 |
50+ | $0.351 |
100+ | $0.326 |
250+ | $0.298 |
500+ | $0.278 |
1000+ | $0.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMICROSMD005F-2
Newark Part No.69K7997
Product RangePolySwitch microSMD Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Thermistor MountingSMD
Product RangePolySwitch microSMD Series
Voltage Rating30VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MICROSMD005F-2 is a microSMD series PTC. It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Holding current is 0.05A
- Small 1210 footprint
- Low resistance
- Fast time-to-trip
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Product Range
PolySwitch microSMD Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
30VDC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for MICROSMD005F-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability