New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Surface Mount PPTCs
                      Print Page

                      MICROSMD050F-2

                      Resettable Fuse, PPTC, 1210 (3225 Metric), PolySwitch microSMD Series, 13.2 VDC, 500 mA, 1 A

                      Date/Lot Code

                      LITTELFUSE MICROSMD050F-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLITTELFUSE
                      Manufacturer Part NoMICROSMD050F-2
                      Newark Part No.69K8000
                      Product RangePolySwitch microSMD Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,858 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.396
                      25+$0.396
                      50+$0.337
                      100+$0.315
                      250+$0.287
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLITTELFUSE
                      Manufacturer Part NoMICROSMD050F-2
                      Newark Part No.69K8000
                      Product RangePolySwitch microSMD Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor MountingSMD
                      PPTC Case Style1210 (3225 Metric)
                      Product RangePolySwitch microSMD Series
                      Voltage Rating13.2VDC
                      Holding Current500mA
                      Trip Current1A
                      Time to Trip0.05s
                      Current Rating Max40A
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Automotive Qualification Standard-
                      SVHCTo Be Advised

                      Product Overview

                      The MICROSMD050F-2 is a SMD PolySwitch Resettable Device, smaller size saves board space and cost and higher voltage ratings allow use in new applications. Compatible with high-volume electronics assembly and Higher voltage ratings allow use in new applications.

                      • Assist in meeting regulatory requirements
                      • 0.5A Hold current
                      • 1A Trip current
                      • 100% matte tin with nickel underplate

                      Applications

                      Industrial, Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Communications & Networking, Automotive

                      Technical Specifications

                      Thermistor Mounting

                      SMD

                      Product Range

                      PolySwitch microSMD Series

                      Holding Current

                      500mA

                      Time to Trip

                      0.05s

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      PPTC Case Style

                      1210 (3225 Metric)

                      Voltage Rating

                      13.2VDC

                      Trip Current

                      1A

                      Current Rating Max

                      40A

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Technical Docs (3)

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Alternatives for MICROSMD050F-2

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.