Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC010F-2
Newark Part No.40AH0551
Product RangePolySwitch miniSMDC Series
Technical Datasheet
1,155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 10+ | $0.174 |
| 25+ | $0.174 |
| 50+ | $0.174 |
| 100+ | $0.174 |
| 250+ | $0.174 |
| 500+ | $0.174 |
| 1000+ | $0.174 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC010F-2
Newark Part No.40AH0551
Product RangePolySwitch miniSMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangePolySwitch miniSMDC Series
Voltage Rating60VDC
Holding Current100mA
Trip Current300mA
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
PolySwitch miniSMDC Series
Holding Current
100mA
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Voltage Rating
60VDC
Trip Current
300mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for MINISMDC010F-2
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability