Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC014F-2
Newark Part No.69K8005
Product RangePolySwitch miniSMDC Series
Technical Datasheet
4,604 In Stock
Need more?
279 Delivery in 1-3 Business Days(US stock)
4325 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.461 |
10+ | $0.353 |
25+ | $0.323 |
50+ | $0.293 |
100+ | $0.270 |
250+ | $0.243 |
500+ | $0.224 |
1000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC014F-2
Newark Part No.69K8005
Product RangePolySwitch miniSMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangePolySwitch miniSMDC Series
Holding Current140mA
Trip Current280mA
Voltage Rating60VDC
Operating Temperature Min-40°C
Time to Trip0.008s
Operating Temperature Max85°C
Current Rating Max10A
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MINISMDC014F-2 is a miniSMDC series PolySwitch® resettable PPTC. It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.
- Small 1812 footprint
- Fast time-to-trip
- Low resistance
- Recognized to UL 1434
- Conforms to IEC 60730-1, Clauses 12, 15, 16, 17, J15 and J17
Warnings
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Notes
This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
PolySwitch miniSMDC Series
Trip Current
280mA
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
140mA
Voltage Rating
60VDC
Time to Trip
0.008s
Current Rating Max
10A
SVHC
To Be Advised
Alternatives for MINISMDC014F-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability