Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC110F/16-2
Newark Part No.98H4541
Product RangePolySwitch miniSMDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.278 |
| 4000+ | $0.268 |
| 8000+ | $0.259 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$556.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC110F/16-2
Newark Part No.98H4541
Product RangePolySwitch miniSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Holding Current1.1A
Trip Current2.2A
Voltage Rating16VDC
Operating Temperature Min-40°C
Time to Trip0.3s
Operating Temperature Max85°C
Current Rating Max100A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch miniSMDC Series
Trip Current
2.2A
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Holding Current
1.1A
Voltage Rating
16VDC
Time to Trip
0.3s
Current Rating Max
100A
SVHC
To Be Advised
Alternatives for MINISMDC110F/16-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate