Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC150F-2
Newark Part No.04H6749
Product RangePolySwitch miniSMDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.245 |
| 4000+ | $0.237 |
| 8000+ | $0.227 |
| 12000+ | $0.226 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC150F-2
Newark Part No.04H6749
Product RangePolySwitch miniSMDC Series
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Thermistor MountingSMD
Product RangePolySwitch miniSMDC Series
Holding Current1.5A
Trip Current3A
Voltage Rating6VDC
Operating Temperature Min-40°C
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Product Range
PolySwitch miniSMDC Series
Trip Current
3A
Operating Temperature Min
-40°C
Current Rating Max
100A
Automotive Qualification Standard
-
Thermistor Mounting
SMD
Holding Current
1.5A
Voltage Rating
6VDC
Time to Trip
0.5s
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for MINISMDC150F-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate