Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC200F-2
Newark Part No.69K8020
Product RangePolySwitch miniSMDC Series
Technical Datasheet
796 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 10+ | $0.530 |
| 25+ | $0.489 |
| 50+ | $0.448 |
| 100+ | $0.417 |
| 250+ | $0.379 |
| 500+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMINISMDC200F-2
Newark Part No.69K8020
Product RangePolySwitch miniSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1812 (4532 Metric)
Product RangePolySwitch miniSMDC Series
Voltage Rating8VDC
Holding Current2A
Trip Current4A
Time to Trip5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The MINISMDC200F-2 is a 2A surface-mount PolySwitch Resettable Device compatible with high-volume electronics assembly. PolySwitch surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications. This miniSMDC series assists in meeting regulatory requirements.
- Smaller size saves board space
- Fast time-to-trip
- Low resistance
- Halogen-free
- Higher voltage ratings allow use in new applications
- Current rating from 0.05 to 3A
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Multimedia
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch miniSMDC Series
Holding Current
2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
8VDC
Trip Current
4A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for MINISMDC200F-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability