Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOASMDCH035F-2
Newark Part No.52AC6382
Product RangePolySwitch nanoASMDCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,563.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOASMDCH035F-2
Newark Part No.52AC6382
Product RangePolySwitch nanoASMDCH Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoASMDCH Series
Holding Current350mA
Trip Current950mA
Voltage Rating16VDC
Time to Trip0.2s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Current Rating Max50A
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch nanoASMDCH Series
Trip Current
950mA
Time to Trip
0.2s
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
PPTC Case Style
1206 (3216 Metric)
Holding Current
350mA
Voltage Rating
16VDC
Operating Temperature Min
-40°C
Current Rating Max
50A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate