Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC010F-2
Newark Part No.75Y8155
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.256 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC010F-2
Newark Part No.75Y8155
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Holding Current100mA
Trip Current250mA
Voltage Rating60VDC
Time to Trip1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Current Rating Max10A
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch nanoSMDC Series
Trip Current
250mA
Time to Trip
1s
Operating Temperature Max
85°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Holding Current
100mA
Voltage Rating
60VDC
Operating Temperature Min
-40°C
Current Rating Max
10A
SVHC
To Be Advised
Technical Docs (2)
Alternatives for NANOSMDC010F-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate