Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC020F-2
Newark Part No.69K8024
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
2,943 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.577 |
| 25+ | $0.450 |
| 50+ | $0.379 |
| 100+ | $0.353 |
| 250+ | $0.322 |
| 500+ | $0.300 |
| 1000+ | $0.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC020F-2
Newark Part No.69K8024
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating24VDC
Holding Current200mA
Trip Current420mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The NANOSMDC020F-2 is a SMD PolySwitch Resettable Device, smaller size saves board space and cost and higher voltage ratings allow use in new applications. Compatible with high-volume electronics assembly and Higher voltage ratings allow use in new applications.
- Assist in meeting regulatory requirements
- 120mA Hold current
- 390mA Trip current
- 100% matte tin with nickel underplate
- Small footprint
- Fast time-to-trip
- Low resistance
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Communications & Networking, Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch nanoSMDC Series
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
24VDC
Trip Current
420mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for NANOSMDC020F-2
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability