Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC050F/13.2-2
Newark Part No.69K8026
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
1,851 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.264 |
25+ | $0.264 |
50+ | $0.242 |
100+ | $0.242 |
250+ | $0.242 |
500+ | $0.224 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC050F/13.2-2
Newark Part No.69K8026
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating13.2VDC
Holding Current500mA
Trip Current1.1A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The NANOSMDC050F/13.2-2 is a SMD PolySwitch Resettable Device, smaller size saves board space and cost and higher voltage ratings allow use in new applications. Compatible with high-volume electronics assembly and Higher voltage ratings allow use in new applications.
- Assist in meeting regulatory requirements
- 500mA Hold current
- 1.1A Trip current
- 100% matte tin with nickel underplate
- Small footprint
- Fast time-to-trip
- Low resistance
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Imaging, Video & Vision, Communications & Networking, Automotive
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch nanoSMDC Series
Holding Current
500mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
13.2VDC
Trip Current
1.1A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for NANOSMDC050F/13.2-2
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability