Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC075F-2
Newark Part No.69K8027
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
2,930 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.526 |
| 25+ | $0.410 |
| 50+ | $0.347 |
| 100+ | $0.324 |
| 250+ | $0.295 |
| 500+ | $0.276 |
| 1000+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoNANOSMDC075F-2
Newark Part No.69K8027
Product RangePolySwitch nanoSMDC Series
Technical Datasheet
Thermistor MountingSMD
PPTC Case Style1206 (3216 Metric)
Product RangePolySwitch nanoSMDC Series
Voltage Rating6VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The NANOSMDC075F-2 is a 0.75A surface-mount PolySwitch Resettable Device compatible with high-volume electronics assembly. PolySwitch surface-mount devices are the preferred circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications. This nanoSMDC series assists in meeting regulatory requirements.
- Small footprint
- Fast time-to-trip
- Low resistance
- Halogen-free
- Higher voltage ratings allow use in new applications
- Current rating from 0.05 to 3A
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Multimedia
Technical Specifications
Thermistor Mounting
SMD
Product Range
PolySwitch nanoSMDC Series
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
6VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for NANOSMDC075F-2
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability