Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE43A
Newark Part No.06R1781
Product RangeP6KE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price |
---|---|
1000+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$732.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE43A
Newark Part No.06R1781
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityUnidirectional
Reverse Standoff Voltage36.8V
Clamping Voltage Max59.3V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage40.9V
Maximum Breakdown Voltage45.2V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
36.8V
Diode Case Style
DO-15
Minimum Breakdown Voltage
40.9V
Peak Pulse Power Dissipation
600W
Qualification
-
TVS Polarity
Unidirectional
Clamping Voltage Max
59.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
45.2V
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for P6KE43A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate