Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoPICOASMDCH010F-2
Newark Part No.16AH1046
Product RangePolySwitch Series
Technical Datasheet
2,112 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.302 |
25+ | $0.302 |
50+ | $0.302 |
100+ | $0.302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPICOASMDCH010F-2
Newark Part No.16AH1046
Product RangePolySwitch Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Thermistor MountingSMD
Product RangePolySwitch Series
Voltage Rating16VDC
Holding Current100mA
Trip Current600mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Product Overview
Automotive high temperature SMD with PPTC provides surface mount overcurrent protection for applications where space is a prime concern and resettable protection is desired.
- Smaller footprint
- High operating temperature range from -40°C to 125°C
- Automotive grade AEC-Q200 qualified
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Product Range
PolySwitch Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Voltage Rating
16VDC
Trip Current
600mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability