Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoPSR071FS0400Z
Newark Part No.46AC2795
Product RangePOWR-SPEED PSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $420.340 |
| 5+ | $340.890 |
| 10+ | $320.950 |
Price for:Each
Minimum: 2
Multiple: 2
$840.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoPSR071FS0400Z
Newark Part No.46AC2795
Product RangePOWR-SPEED PSR Series
Technical Datasheet
Product RangePOWR-SPEED PSR Series
Fuse Current400A
Blow CharacteristicVery Fast Acting
Fuse Size Metric51.5mm x 51.5mm x 74.7mm
Fuse Size Imperial2.03" x 2.03" x 2.94"
Voltage Rating VDC1kV
Voltage Rating VAC1.25kV
SVHCTo Be Advised
Technical Specifications
Product Range
POWR-SPEED PSR Series
Blow Characteristic
Very Fast Acting
Fuse Size Imperial
2.03" x 2.03" x 2.94"
Voltage Rating VAC
1.25kV
Fuse Current
400A
Fuse Size Metric
51.5mm x 51.5mm x 74.7mm
Voltage Rating VDC
1kV
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
