Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ4004LTTP
Newark Part No.34AC4704
Product RangeTeccor QxxxxLTx Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.955 |
25+ | $0.955 |
100+ | $0.955 |
250+ | $0.955 |
500+ | $0.955 |
1000+ | $0.955 |
2500+ | $0.955 |
5000+ | $0.955 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4004LTTP
Newark Part No.34AC4704
Product RangeTeccor QxxxxLTx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current4A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt-
Peak Non Repetitive Surge Current46A
Gate Trigger Voltage Max-
Holding Current Max40mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeTeccor QxxxxLTx Series
MSLMSL 2 - 1 year
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
46A
Holding Current Max
40mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Teccor QxxxxLTx Series
SVHC
To Be Advised
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
-
Gate Trigger Voltage Max
-
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability