Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ4012LH5
Newark Part No.12J0437
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current12A
Triac Case StyleTO-220
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current110A
Peak Gate Power500mW
Holding Current Max50mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220
Gate Trigger Voltage Max
1.3V
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
110A
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate