Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6025R5
Newark Part No.56J8635
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current25A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current167A
Peak Gate Power500mW
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The Q6025R5 is a 25A Standard TRIAC designed for AC switching and phase control applications. This Teccor® Thyristor normally operates in quadrants I and III triggered from AC line.
- Bidirectional solid state switch
- Glass-passivated junctions
- Surge capability up to 250A
- 600V Voltage rating
Applications
Safety, Automation & Process Control, Lighting, HVAC, Consumer Electronics, Commercial, Motor Drive & Control, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1.3V
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
-
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
167A
Holding Current Max
100mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability