Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ8016LH6TP
Newark Part No.05AC8637
Product RangeQxx16xHx
Technical Datasheet
950 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.010 |
10+ | $4.200 |
25+ | $3.410 |
50+ | $2.600 |
100+ | $2.370 |
500+ | $2.090 |
1000+ | $2.010 |
2500+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ8016LH6TP
Newark Part No.05AC8637
Product RangeQxx16xHx
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current16A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max2V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current167A
Holding Current Max70mA
Peak Gate Power-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQxx16xHx
MSL-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
50mA
Holding Current Max
70mA
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
Qxx16xHx
SVHC
No SVHC (20-Jun-2016)
On State RMS Current
16A
Gate Trigger Voltage Max
2V
Peak Non Repetitive Surge Current
167A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for Q8016LH6TP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability