Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ4016LH3TP
Newark Part No.51AK1850
Product RangeQJxx16xHx Series
Technical Datasheet
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.150 |
10+ | $4.660 |
25+ | $4.360 |
50+ | $4.080 |
100+ | $3.700 |
500+ | $3.430 |
1000+ | $3.130 |
2500+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ4016LH3TP
Newark Part No.51AK1850
Product RangeQJxx16xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current16A
Triac Case StyleTO-220
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current167A
Holding Current Max35mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product RangeQJxx16xHx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
167A
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJxx16xHx Series
SVHC
To Be Advised
On State RMS Current
16A
Gate Trigger Voltage Max
1.3V
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate