Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ4025NH6RP
Newark Part No.44AC2816
Product RangeQJxx25xHx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $6.800 |
10+ | $5.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ4025NH6RP
Newark Part No.44AC2816
Product RangeQJxx25xHx
Technical Datasheet
Peak Repetitive Off State Voltage400V
On State RMS Current25A
Triac Case StyleTO-263AB
Gate Trigger Current Max (QI), Igt80mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current208A
Peak Gate Power-
Holding Current Max100mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.8V
Thyristor MountingSurface Mount
Product RangeQJxx25xHx
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-263AB
Gate Trigger Voltage Max
1.3V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
QJxx25xHx
SVHC
To Be Advised
On State RMS Current
25A
Gate Trigger Current Max (QI), Igt
80mA
Peak Non Repetitive Surge Current
208A
Holding Current Max
100mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability