Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQJ6016NH2RP
Newark Part No.38AK6731
Product RangeQJxx16xHx Series
Technical Datasheet
490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.670 |
10+ | $4.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQJ6016NH2RP
Newark Part No.38AK6731
Product RangeQJxx16xHx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-263 (D2PAK)
Gate Trigger Current Max (QI), Igt10mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current167A
Peak Gate Power500mW
Holding Current Max15mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.6V
Thyristor MountingSurface Mount
Product RangeQJxx16xHx Series
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-263 (D2PAK)
Gate Trigger Voltage Max
1.3V
Peak Gate Power
500mW
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
QJxx16xHx Series
SVHC
To Be Advised
On State RMS Current
16A
Gate Trigger Current Max (QI), Igt
10mA
Peak Non Repetitive Surge Current
167A
Holding Current Max
15mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability